Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168,499 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥1.18294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
1,897 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.05120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 75mOhm | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | TSOT-25 | SOT-23-5 Thin, TSOT-23-5 |