ULN2004A

DigiKey Part Number
497-2346-5-ND
Manufacturer
Manufacturer Product Number
ULN2004A
Description
TRANS 7NPN DARL 50V 0.5A 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 NPN 500mA 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
ULN2004A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
NPN
Interface
Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-DIP
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.36600¥33.66
25¥3.16240¥79.06
100¥2.58120¥258.12
250¥2.39728¥599.32
500¥2.04014¥1,020.07
1,000¥1.79589¥1,795.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.