Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,177 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.04092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 400mA | 500mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-12 | 12-PowerLSOP (0.154", 3.90mm Width) | ||
25,584 In Stock | 1 : ¥34.40000 Cut Tape (CT) 1,000 : ¥18.15828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 500mA | 800mOhm | - | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 24-SO | 24-SOIC (0.295", 7.50mm Width) |