BTT60302ERAXUMA1

DigiKey Part Number
448-BTT60302ERAXUMA1TR-ND - Tape & Reel (TR)
448-BTT60302ERAXUMA1CT-ND - Cut Tape (CT)
448-BTT60302ERAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTT60302ERAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-14-31
Datasheet
 Datasheet
EDA/CAD Models
BTT60302ERAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
32mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSO-14-31
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.30000¥36.30
10¥32.62600¥326.26
25¥30.84440¥771.11
100¥26.73260¥2,673.26
250¥25.36172¥6,340.43
500¥22.75690¥11,378.45
1,000¥19.19259¥19,192.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.23299¥54,698.97
Manufacturers Standard Package