TPS22810DRVT | |
---|---|
DigiKey Part Number | 296-46947-2-ND - Tape & Reel (TR) 296-46947-1-ND - Cut Tape (CT) 296-46947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22810DRVT |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22810DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 79mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.70000 | ¥97.00 |
25 | ¥9.20840 | ¥230.21 |
100 | ¥7.56350 | ¥756.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.07028 | ¥1,767.57 |
500 | ¥6.24822 | ¥3,124.11 |
1,250 | ¥4.93282 | ¥6,166.03 |
2,500 | ¥4.60392 | ¥11,509.80 |
6,250 | ¥4.37373 | ¥27,335.81 |
12,500 | ¥4.20931 | ¥52,616.38 |