TPS22810DBVR | |
---|---|
DigiKey Part Number | 296-45297-2-ND - Tape & Reel (TR) 296-45297-1-ND - Cut Tape (CT) 296-45297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22810DBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22810DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 79mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.27600 | ¥42.76 |
25 | ¥4.01560 | ¥100.39 |
100 | ¥3.27790 | ¥327.79 |
250 | ¥3.04500 | ¥761.25 |
500 | ¥2.59140 | ¥1,295.70 |
1,000 | ¥2.07310 | ¥2,073.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87874 | ¥5,636.22 |
6,000 | ¥1.74918 | ¥10,495.08 |
15,000 | ¥1.68439 | ¥25,265.85 |
30,000 | ¥1.61961 | ¥48,588.30 |