TPS2051BDBVR | |
---|---|
DigiKey Part Number | 296-21265-2-ND - Tape & Reel (TR) 296-21265-1-ND - Cut Tape (CT) 296-21265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051BDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥4.95440 | ¥123.86 |
100 | ¥4.04380 | ¥404.38 |
250 | ¥3.75600 | ¥939.00 |
500 | ¥3.19648 | ¥1,598.24 |
1,000 | ¥2.55722 | ¥2,557.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31747 | ¥6,952.41 |
6,000 | ¥2.15764 | ¥12,945.84 |
15,000 | ¥2.07773 | ¥31,165.95 |
30,000 | ¥1.99782 | ¥59,934.60 |