TPS2553DDBVT | |
---|---|
DigiKey Part Number | 296-44882-2-ND - Tape & Reel (TR) 296-44882-1-ND - Cut Tape (CT) 296-44882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.98800 | ¥69.88 |
25 | ¥6.63440 | ¥165.86 |
100 | ¥5.45010 | ¥545.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.09496 | ¥1,273.74 |
500 | ¥4.50258 | ¥2,251.29 |
1,250 | ¥3.55474 | ¥4,443.43 |
2,500 | ¥3.31772 | ¥8,294.30 |
6,250 | ¥3.15183 | ¥19,698.94 |
12,500 | ¥3.03334 | ¥37,916.75 |
25,000 | ¥2.93855 | ¥73,463.75 |