Power Distribution Switches, Load Drivers

Results: 2
Series
-VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Load
5.5V ~ 36V9V ~ 45V
Current - Output (Max)
500mA700mA
Rds On (Typ)
80mOhm135mOhm (Max)
Features
-Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
8-SOICPowerSSO-12™
Package / Case
8-SOIC (0.154", 3.90mm Width)PowerSSO-12
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
VN800PSTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
3,114
In Stock
1 : ¥15.64000
Cut Tape (CT)
2,500 : ¥7.16466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
700mA
135mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerSSO-12
VNI2140JTR
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
12,616
In Stock
1 : ¥27.71000
Cut Tape (CT)
2,500 : ¥13.90574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
9V ~ 45V
Not Required
500mA
80mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
Surface Mount
PowerSSO-12™
PowerSSO-12
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.