Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,570 In Stock | 1 : ¥14.71000 Cut Tape (CT) 3,000 : ¥6.73461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 5.5A | 13mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
995 In Stock | 1 : ¥11.90000 Cut Tape (CT) 250 : ¥7.75344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | 2.5V ~ 5.5V | 4A | 29mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-WSON (3x2) | 10-WFDFN Exposed Pad |