TPS22968QDMGTQ1 | |
---|---|
DigiKey Part Number | 296-TPS22968QDMGTQ1TR-ND - Tape & Reel (TR) 296-TPS22968QDMGTQ1CT-ND - Cut Tape (CT) 296-TPS22968QDMGTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22968QDMGTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22968QDMGTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 29mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.09600 | ¥252.40 |
100 | ¥8.29460 | ¥829.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.75344 | ¥1,938.36 |
500 | ¥6.85182 | ¥3,425.91 |
1,250 | ¥5.40936 | ¥6,761.70 |
2,500 | ¥5.04870 | ¥12,621.75 |
6,250 | ¥4.79626 | ¥29,976.62 |
12,500 | ¥4.61596 | ¥57,699.50 |