Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,460 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.04568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 500mA | 97mOhm | Inverting | Output Discharge | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 4,000 : ¥2.87777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 2.8V ~ 25V | Not Required | 5A | 15mOhm | Non-Inverting | - | Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-WLCSP (1.83x1.29) | 12-UFBGA, WLCSP |