Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,927 In Stock | 1 : ¥11.39000 Cut Tape (CT) 3,000 : ¥2.44410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 3A | 20mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WLCSP (1.46x0.96) | 6-UFBGA, CSPBGA | ||
1,234 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥9.01135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
9,978 In Stock | 1 : ¥11.39000 Cut Tape (CT) 5,000 : ¥2.90471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 2A | 21.5mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-DFNA (1.2x1.2) | 4-XFDFN Exposed Pad | ||
0 In Stock 5,663 Marketplace Check Lead Time | 225 : ¥40.11640 Tube | - | Bulk Tube | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 5.25V | - | 1A | 95mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |