Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,655 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.96861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
19,060 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥3.75606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | 0.8V ~ 5.5V | 4A | 16mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WSON (2x2) | 8-WFDFN Exposed Pad |