AP22814ASN-7 | |
---|---|
DigiKey Part Number | AP22814ASN-7DITR-ND - Tape & Reel (TR) AP22814ASN-7DICT-ND - Cut Tape (CT) AP22814ASN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22814ASN-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP22814ASN-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.19360 | ¥54.84 |
100 | ¥1.75440 | ¥175.44 |
250 | ¥1.62916 | ¥407.29 |
500 | ¥1.37860 | ¥689.30 |
1,000 | ¥1.10323 | ¥1,103.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10318 | ¥3,309.54 |