Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,810 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.17902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.6V ~ 5.7V | Not Required | 6A | 14mOhm | - | Load Discharge | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
0 In Stock Check Lead Time | 1 : ¥15.98000 Cut Tape (CT) 1,000 : ¥4.63499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.295", 7.50mm Width) |