Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,868 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.49832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 30V (Max) | 6.5V ~ 30V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | ||
632 In Stock | 1 : ¥8.50000 Tube | - | Tube | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |