Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,166 In Stock | 1 : ¥11.73000 Cut Tape (CT) 1,000 : ¥4.98622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 185mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
7,325 In Stock | 1 : ¥35.79000 Cut Tape (CT) 2,500 : ¥17.97800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Relay, Solenoid Driver | 8 | 1:2 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | 3V ~ 5.5V | 290mA | 800mOhm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SSOP-24-7 | 24-SSOP (0.154", 3.90mm Width) |