RT9742GGJ5 | |
---|---|
DigiKey Part Number | 1028-1436-2-ND - Tape & Reel (TR) 1028-1436-1-ND - Cut Tape (CT) 1028-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742GGJ5 |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9742GGJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.86400 | ¥108.64 |
25 | ¥10.31000 | ¥257.75 |
100 | ¥8.46770 | ¥846.77 |
250 | ¥7.91528 | ¥1,978.82 |
500 | ¥6.99482 | ¥3,497.41 |
1,000 | ¥5.52231 | ¥5,522.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.15414 | ¥15,462.42 |
6,000 | ¥4.89642 | ¥29,378.52 |
15,000 | ¥4.71235 | ¥70,685.25 |