A2982SLWTR-T

DigiKey Part Number
620-1127-2-ND - Tape & Reel (TR)
620-1127-1-ND - Cut Tape (CT)
620-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A2982SLWTR-T
Description
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
A2982SLWTR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
5V ~ 50V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.98000¥19.98
10¥17.97200¥179.72
25¥16.95840¥423.96
100¥14.44780¥1,444.78
250¥13.56624¥3,391.56
500¥11.87042¥5,935.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.83557¥9,835.57
2,000¥9.15722¥18,314.44
5,000¥8.81806¥44,090.30
10,000¥8.47890¥84,789.00
Manufacturers Standard Package