BTS70401EPAXUMA1

DigiKey Part Number
BTS70401EPAXUMA1TR-ND - Tape & Reel (TR)
BTS70401EPAXUMA1CT-ND - Cut Tape (CT)
BTS70401EPAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS70401EPAXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4.5A PG-TSDSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
BTS70401EPAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4.5A
Rds On (Typ)
19mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Current, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-14-22
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥11.86800¥118.68
25¥11.26600¥281.65
100¥9.25440¥925.44
250¥8.65048¥2,162.62
500¥7.64464¥3,822.32
1,000¥6.03527¥6,035.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.63291¥16,898.73
6,000¥5.35126¥32,107.56
15,000¥5.15009¥77,251.35
Manufacturers Standard Package