SLG59M1457V | |
---|---|
DigiKey Part Number | 1827-1063-2-ND - Tape & Reel (TR) 1827-1063-1-ND - Cut Tape (CT) 1827-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1457V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥9.28300 | ¥92.83 |
25 | ¥7.79040 | ¥194.76 |
100 | ¥6.09200 | ¥609.20 |
250 | ¥5.25580 | ¥1,313.95 |
500 | ¥4.74028 | ¥2,370.14 |
1,000 | ¥4.30799 | ¥4,307.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.76094 | ¥11,282.82 |
6,000 | ¥3.48651 | ¥20,919.06 |
9,000 | ¥3.40049 | ¥30,604.41 |