VN5E160STR-E

DigiKey Part Number
497-18886-2-ND - Tape & Reel (TR)
497-18886-1-ND - Cut Tape (CT)
497-18886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN5E160STR-E
Description
IC PWR SWITCH N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VN5E160STR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
160mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥12.59000¥125.90
25¥11.87720¥296.93
100¥10.12020¥1,012.02
250¥9.50292¥2,375.73
500¥8.31500¥4,157.50
1,000¥6.88950¥6,889.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.41439¥16,035.98
5,000¥6.17683¥30,884.15
12,500¥5.93925¥74,240.62
Manufacturers Standard Package