Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,079 In Stock | 1 : ¥32.73000 Cut Tape (CT) 3,000 : ¥16.41010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 3A | 50mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-14-31 | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
3,299 In Stock | 1 : ¥42.17000 Cut Tape (CT) 1,000 : ¥22.28160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | SPI | 50V ~ 60V | 3V ~ 5.5V | 3A | 150mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit | -40°C ~ 150°C | - | - | Surface Mount | PG-DSO-20-88 | 20-BFSOP (0.295", 7.50mm Width) Exposed Pad |