Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
-VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Load
5.5V ~ 36V5.5V ~ 40V
Current - Output (Max)
2.3A3.5A
Rds On (Typ)
110mOhm160mOhm (Max)
Features
Auto Restart, Status FlagStatus Flag
Supplier Device Package
28-SOPG-DSO-20
Package / Case
20-SOIC (0.295", 7.50mm Width)28-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-SOIC 0.295
BTS716GXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
3,194
In Stock
1 : ¥43.35000
Cut Tape (CT)
1,000 : ¥22.89844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
2.3A
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
28-SSOP
VNQ810PTR-E
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
730
In Stock
1 : ¥56.02000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
3.5A
160mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
28-SO
28-SOIC (0.295", 7.50mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.