ITS42008SBDAUMA1 | |
---|---|
DigiKey Part Number | ITS42008SBDAUMA1TR-ND - Tape & Reel (TR) ITS42008SBDAUMA1CT-ND - Cut Tape (CT) ITS42008SBDAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS42008SBDAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-DSO-36-26 |
Datasheet | Datasheet |
EDA/CAD Models | ITS42008SBDAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 11V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥61.10700 | ¥611.07 |
25 | ¥58.26400 | ¥1,456.60 |
100 | ¥50.59160 | ¥5,059.16 |
250 | ¥48.31752 | ¥12,079.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥44.05426 | ¥35,243.41 |
1,600 | ¥38.36987 | ¥61,391.79 |