Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥10,776.74000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 16A | International | Circuit Breaker(s), Fuse Holder | IEC 320-C20 | 12 | C13 (12) | 100 ~ 240V | - | RS-232 | - | - | UL | - | |||
0 In Stock Check Lead Time | 1 : ¥10,776.74000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 16A | International | Circuit Breaker(s), Fuse Holder | IEC 320-C20 | 12 | C13 (12) | 100 ~ 240V | - | RS-232 | - | - | UL | - | |||
0 In Stock Check Lead Time | 1 : ¥12,280.35000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 16A | International | Circuit Breaker(s), Fuse Holder | IEC 320-C20 | 12 | C13 (12) | 100 ~ 240V | - | RS-232 | - | - | UL | - | |||
0 In Stock Check Lead Time | 1 : ¥12,280.35000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 16A | International | Circuit Breaker(s), Fuse Holder | IEC 320-C20 | 12 | C13 (12) | 100 ~ 240V | - | RS-232 | - | - | UL | - | |||
0 In Stock Check Lead Time | 1 : ¥12,626.60000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 16A | International | Circuit Breaker(s), Fuse Holder | IEC 320-C20 | 12 | C13 (12) | 100 ~ 240V | - | RS-232 | - | - | UL | - | |||
0 In Stock Check Lead Time | 1 : ¥13,117.04000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | - | International | Circuit Breaker(s), Fuse Holder | IEC 320-C20 | 12 | C13 (12) | - | - | RS-232 | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥14,559.52000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | - | International | Circuit Breaker(s), Fuse Holder | NEMA L6-30P | 12 | C13 (12) | - | - | RS-232 | - | 15' (4.57m) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥15,809.63000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | - | International | Circuit Breaker(s), Fuse Holder | IEC 320-C20 | 12 | C13 (12) | - | - | RS-232 | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥20,810.30000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | - | International | Circuit Breaker(s), Fuse Holder | IEC 60309-332P6 | 10 | C13 (6), C19 (4) | - | - | RS-232 | - | 15' (4.57m) | - | - |