TPC2365-3731 | |
---|---|
DigiKey Part Number | 95-TPC2365-3731-ND |
Manufacturer | |
Manufacturer Product Number | TPC2365-3731 |
Description | ASSY. 3731 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s), Fuse Holder | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 12 | |
Connector - AC Output | C13 (12) | |
Voltage - Input | 100 ~ 240V | |
Housing Material | - | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,626.60000 | ¥12,626.60 |