Power Distribution, Surge Protectors

Results: 6
Type
Outlet Strip, Power StripPDU (Power Distribution Unit)
Mounting Type
Bench, Rack, WallBench, WallRack, Vertical
Current - Max
15A20A
Region Utilized
-North America
Connector - AC Input
NEMA 5-15PNEMA 5-20PNEMA 5-20P, NEMA L5-20P
AC Outlets
1214162024
Connector - AC Output
NEMA 5-15/20RNEMA 5-15RNEMA 5-15R (22), 5-20R (2)
Housing Material
AluminumMetal
Approval Agency
CSA, cUL, ULCSA, FCC, NOM, ULCSA, ULcUL, UL
Features
-Load Meter
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Current - Max
Region Utilized
Overload Protection
Connector - AC Input
AC Outlets
Connector - AC Output
Voltage - Input
Housing Material
Media Lines Protected
Energy
Cord Length
Approval Agency
Features
PS4816
PS4816
POWER STRIP 48"X16 OUT 15'CORD
Tripp Lite
1,296
In Stock
2,140
Factory
1 : ¥817.56000
Bulk
-
Bulk
Active
Outlet Strip, Power Strip
Bench, Rack, Wall
15A
North America
Circuit Breaker(s)
NEMA 5-15P
16
NEMA 5-15R
120V
Aluminum
-
-
15' (4.57m)
CSA, cUL, UL
-
42
In Stock
288
Factory
1 : ¥1,818.92000
Bulk
-
Bulk
Active
PDU (Power Distribution Unit)
Rack, Vertical
20A
North America
Circuit Breaker(s)
NEMA 5-20P, NEMA L5-20P
14
NEMA 5-15/20R
120V
Aluminum
-
-
15' (4.57m)
CSA, FCC, NOM, UL
Load Meter
PDUV15-48
PDUV15-48
1.44KW 120V SINGLE-PHASE BASIC P
Tripp Lite
34
In Stock
84
Factory
1 : ¥1,286.91000
Bulk
-
Bulk
Active
PDU (Power Distribution Unit)
Rack, Vertical
15A
North America
Circuit Breaker(s)
NEMA 5-15P
16
NEMA 5-15R
120V
Metal
-
-
15' (4.57m)
CSA, UL
-
PS6020
PS6020
POWER STRIP 60" 15A 20OUT15'CORD
Tripp Lite
18
In Stock
700
Factory
1 : ¥913.37000
Bulk
-
Bulk
Active
Outlet Strip, Power Strip
Bench, Rack, Wall
15A
North America
Circuit Breaker(s)
NEMA 5-15P
20
NEMA 5-15R
120V
Aluminum
-
-
15' (4.57m)
CSA, cUL, UL
-
PS7224 Series
PS7224-20
POWER STRIP 72" 24OUT 15'CORD
Tripp Lite
16
In Stock
540
Factory
1 : ¥1,251.72000
Bulk
-
Bulk
Active
Outlet Strip, Power Strip
Bench, Rack, Wall
20A
North America
Circuit Breaker(s)
NEMA 5-20P
24
NEMA 5-15R (22), 5-20R (2)
120V
Aluminum
-
-
15' (4.57m)
cUL, UL
-
PS3612B
PS3612B
OUTLET STRIP 12 OUT 15A 120V
Tripp Lite
19
In Stock
2,040
Factory
1 : ¥676.70000
Bulk
-
Bulk
Active
Outlet Strip, Power Strip
Bench, Wall
15A
-
Circuit Breaker(s)
NEMA 5-15P
12
NEMA 5-15R
120V
Aluminum
-
-
15' (4.57m)
CSA, cUL, UL
-
Showing
of 6

Power Distribution, Surge Protectors


Surge Protectors provide protection for devices from a voltage spike or power surges. The types of protection are Outlet Boxes, Outlet Strip, Power Distribution Unit (PDU), Surge Protector, Surge Protection Module, and Surge Protector for Media Lines Only. The current ranges from 150 mA to 310 A with voltages ranging from 5 V to 1.5 kV and the Energy ranging from 50 J to 6480 J.