Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock 42,380 Factory | 1 : ¥200.20000 Bulk | Bulk | Active | Outlet Strip, Power Strip, Surge Protector | Bench, Floor, Wall | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 7 | NEMA 5-15R | 120V | Plastic | - | 1080J | 4' (1.22m) | CSA, cUL, UL | - | |||
4,102 In Stock | 1 : ¥316.67000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 15A | International | None | IEC 320-C14 | 4 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | Without Cord | CCC, CSA, UL | - | |||
226 In Stock 2,208 Factory | 1 : ¥451.75000 Bulk | - | Bulk | Active | Outlet Strip, Power Strip | Bench, Rack, Wall | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 4 | NEMA 5-15R | 120V | Aluminum | - | - | 6' (1.83m) | CSA, cUL, UL | - | ||
77 In Stock 80 Factory | 1 : ¥710.96000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 20A | North America | Circuit Breaker(s) | NEMA 5-20P | 6 | NEMA 5-20R | 120V | Aluminum and Steel | - | - | 6' (1.83m) | CSA, UL | - | |||
45 In Stock 8 Factory | 1 : ¥869.16000 Bag | Bag | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 12 | NEMA 5-15R | 120V | Steel | - | - | 15' (4.57m) | CSA, UL | - | |||
85 In Stock | 1 : ¥480.66000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 15A | International | - | IEC 320-C14 | 5 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
20 In Stock | 1 : ¥366.91000 Bulk | - | Bulk | Active | Outlet Strip, Power Strip, Surge Protector | Bench, Rack | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 6 | NEMA 5-15R | 120V | Aluminum | - | - | 8' (2.44m) | CSA, cUL, UL | Switch | ||
0 In Stock 2,028 Factory Check Lead Time | 1 : ¥333.33000 Bulk | - | Bulk | Active | Outlet Strip, Power Strip, Surge Protector | Bench, Floor, Wall | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 8 | NEMA 5-15R | 120V | Plastic | RJ11 | 1200J | 8' (2.44m) | CSA, cUL, UL | Switch, USB Charge Port(s) |