Power Connectors

Results: 9
Manufacturer
CLIFF Electronic Components LtdCUI DevicesMPD (Memory Protection Devices)Switchcraft Inc.Tensility International Corp
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")2.10mm ID (0.083")2.10mm ID (0.083"), 2.50mm ID (0.098"), 6.30mm OD (0.248")2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.051" (1.30mm ID), 0.157" (4.00mm OD)0.079" (2.00mm ID), 0.217" (5.50mm OD)0.079" (2.00mm ID), 0.230" (5.85mm OD)0.079" (2.00mm ID), 0.252" (6.40mm OD)0.083" (2.10mm ID), 0.217" (5.50mm OD)0.098" (2.50mm ID), 0.217" (5.50mm OD)-
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle SwitchSingle Switch, Normally Closed
Mounting Type
Free Hanging (In-Line)Surface Mount, Right AngleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Termination
SolderSolder Eyelet(s)
Features
-Board GuideBoard Guide, CoverMounting Hardware, Thread LockStrain Relief
Insulation Color
-Black
Voltage - Rated
12V12VDC16VDC24VDC48V-
Current Rating (Amps)
1 A2 A2.5 A5 A5.5 A
Mating Length/Depth
0.354" (9.00mm)0.374" (9.50mm)-
Material Flammability Rating
-UL94 V-0
Operating Temperature
-25°C ~ 85°C-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002A
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
25,574
In Stock
1 : ¥5.01000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
54-00164
54-00164
CONN JACK R/A SMT 5.5X2.1MM
Tensility International Corp
6,471
In Stock
1 : ¥7.47000
Cut Tape (CT)
250 : ¥5.14096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
48V
5.5 A
-
-
UL94 V-0
-20°C ~ 70°C
L722RA
L722RA
CONN POWER JACK 2.1MM ID SOLDER
Switchcraft Inc.
5,740
In Stock
1 : ¥29.56000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
12V
5 A
-
-
-
-
169
In Stock
1 : ¥16.75000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.230" (5.85mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Board Guide, Cover
-
16VDC
2 A
-
-
-
-
134
In Stock
1 : ¥17.73000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.230" (5.85mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Board Guide, Cover
-
16VDC
2 A
-
-
-
-
FC6814785
FC6814785
REWIREABLE LOCKING DC PLUG 2.1MM
CLIFF Electronic Components Ltd
1,077
In Stock
1 : ¥49.42000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
-
-
0.374" (9.50mm)
-
-
-
EJ503B
EJ503B
CONN PWR JACK 2.5X5.5MM SOLDER
MPD (Memory Protection Devices)
863
In Stock
1,700
Factory
1 : ¥7.64000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
12VDC
5 A
-
-
-
-
FC68145
FC68145
DC POWER SKT DC-8 (1.3MM PC)
CLIFF Electronic Components Ltd
35
In Stock
1 : ¥13.30000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.157" (4.00mm OD)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
-
Solder
Unshielded
-
-
12VDC
1 A
-
-
-
-
90
In Stock
1 : ¥18.47000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 2.50mm ID (0.098"), 6.30mm OD (0.248")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
12VDC
5 A
-
-
-
-
Showing
of 9

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.