Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,486 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥4.90881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | 0.026" (0.65mm ID), 0.102" (2.60mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 1 A | 0.303" (7.70mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
60,473 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,200 : ¥6.22221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | 0.026" (0.65mm ID), 0.102" (2.60mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Surface Mount, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 1 A | 0.303" (7.70mm) | - | UL94 V-0 | -25°C ~ 85°C |