Power Connectors

Results: 16
Manufacturer
CUI DevicesKycon, Inc.Switchcraft Inc.Tensility International Corp
Series
-KLDVHCXKLDVXKLDX
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")2.00mm ID (0.079"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.051" (1.30mm ID), 0.157" (4.00mm OD)0.079" (2.00mm ID), 0.217" (5.50mm OD)0.079" (2.00mm ID), 0.248" (6.30mm OD)0.079" (2.00mm ID), 0.252" (6.40mm OD)0.079" (2.00mm ID), 0.256" (6.50mm OD)0.098" (2.50mm ID), 0.224" (5.70mm OD)0.098" (2.50mm ID), 0.252" (6.40mm OD)0.098" (2.50mm ID), 0.260" (6.60mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Free Hanging (In-Line)Panel MountSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Termination
SolderSolder Eyelet(s)
Features
-Board GuideStrain Relief
Insulation Color
-Black
Voltage - Rated
18VDC24V24VDC30VDC48V48VDC
Current Rating (Amps)
2.5 A3 A3.5 A4 A5 A5.5 A7.5 A11 A
Mating Length/Depth
0.352" (8.95mm)0.354" (9.00mm)0.366" (9.30mm)0.374" (9.50mm)-
Material Flammability Rating
-UL94 V-0
Operating Temperature
-40°C ~ 105°C-30°C ~ 65°C-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-055D
PJ-055D
CONN PWR JACK 1.3X3.4MM SOLDER
CUI Devices
25,470
In Stock
1 : ¥4.27000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.157" (4.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
30VDC
3 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-006A-SMT-TR
PJ-006A-SMT-TR
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
94,434
In Stock
1 : ¥6.08000
Cut Tape (CT)
250 : ¥4.16204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount
-
Solder Eyelet(s)
Unshielded
-
-
18VDC
4 A
0.352" (8.95mm)
-
UL94 V-0
-20°C ~ 85°C
PJ-037AH
PJ-037AH
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
26,789
In Stock
1 : ¥6.08000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102AH
PJ-102AH
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
77,577
In Stock
1 : ¥6.73000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDVX-0202-B
KLDVX-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
6,428
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
PJ-102A
PJ-102A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
49,897
In Stock
1 : ¥7.22000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
54-00164
54-00164
CONN JACK R/A SMT 5.5X2.1MM
Tensility International Corp
6,471
In Stock
1 : ¥7.47000
Cut Tape (CT)
250 : ¥5.14096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
48V
5.5 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-009BH
PJ-009BH
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
43,821
In Stock
1 : ¥7.72000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.260" (6.60mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-009B
PJ-009B
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
13,846
In Stock
1 : ¥7.72000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.260" (6.60mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-044BH
PJ-044BH
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
409
In Stock
1 : ¥9.11000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
Board Guide
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
RA(S)PC10P
RASPC10P
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
8,346
In Stock
1 : ¥50.41000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Board Guide
-
24VDC
11 A
-
-
-
-40°C ~ 105°C
2,370
In Stock
1 : ¥5.83000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
Black
48VDC
7.5 A
-
-
UL94 V-0
-40°C ~ 105°C
PJ-060A
PJ-060A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
4,709
In Stock
1 : ¥8.95000
Bag
-
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
-
-
UL94 V-0
-25°C ~ 85°C
RAPC722BKZ
RAPC722BKZ
DC POWER JACK, BKZ LOCKING SERIE
Switchcraft Inc.
1,958
In Stock
1 : ¥18.55000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
Black
24V
5 A
-
-
-
-30°C ~ 65°C
KLDX-PA-0202-A-LT
KLDX-PA-0202-A-LT
POWER PLUG ASSEMBLY, 2.0 MM DIA
Kycon, Inc.
6,143
In Stock
1 : ¥28.24000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
30VDC
5 A
0.366" (9.30mm)
-
-
-
KLDVHCX-0202-B-LT
KLDVHCX-0202-B-LT
VERTICAL POWER JACK 2.5MM HIGH C
Kycon, Inc.
7,713
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
-
-
UL94 V-0
-
Showing
of 16

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.