Power Connectors

Results: 11
Manufacturer
Adam TechCUI DevicesMPD (Memory Protection Devices)Tensility International Corp
Series
-ADP
Packaging
BagBulkCut Tape (CT)Tape & Reel (TR)
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
1.10mm ID (0.043"), 3.50mm OD (0.138")1.30mm ID (0.051"), 3.50mm OD (0.138")1.35mm ID (0.053"), 3.50mm OD (0.138")
Actual Diameter
0.043" (1.10mm ID), 0.138" (3.50mm OD)0.051" (1.30mm ID), 0.138" (3.50mm OD)0.051" (1.30mm ID), 0.146" (3.70mm OD)0.051" (1.30mm ID), 0.150" (3.80mm OD)0.051" (1.30mm ID), 0.157" (4.00mm OD)0.053" (1.35mm ID), 0.138" (3.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Chassis MountFree Hanging (In-Line)Panel MountThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
SolderSolder CupSolder EyeletSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
-Board GuideMounting HardwareStrain Relief
Insulation Color
-BlackBlue
Voltage - Rated
12VDC20VDC24VDC30VDC48VDC-
Current Rating (Amps)
3 A3.5 A4 A5 A7 A
Mating Length/Depth
0.299" (7.60mm)0.335" (8.50mm)0.343" (8.70mm)0.354" (9.00mm)0.374" (9.50mm)0.535" (13.60mm)-
Ingress Protection
-IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Operating Temperature
-25°C ~ 70°C-25°C ~ 85°C-15°C ~ 90°C-10°C ~ 60°C0°C ~ 40°C-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-055D
PJ-055D
CONN PWR JACK 1.3X3.4MM SOLDER
CUI Devices
25,470
In Stock
1 : ¥4.27000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.157" (4.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
30VDC
3 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PP3-002D
PP3-002D
CONN PWR PLUG 1.35X3.5MM SOLDER
CUI Devices
61,569
In Stock
1 : ¥6.98000
Bag
-
Bag
Active
Plug
Female
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.053" (1.35mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Black
24VDC
5 A
0.354" (9.00mm)
-
-
0°C ~ 40°C
50-00057
50-00057
CONN PWR JACK 1.35X3.5MM SOLDER
Tensility International Corp
17,109
In Stock
1 : ¥9.61000
Bulk
-
Bulk
Active
Jack
Male
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.053" (1.35mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Cup
Unshielded
-
-
20VDC
4 A
-
-
-
-25°C ~ 70°C
PP-002C
PP3-002C
CONN PWR PLUG 1.1X3.5MM SOLDER
CUI Devices
4,795
In Stock
1 : ¥11.82000
Bag
-
Bag
Active
Plug
Female
1.10mm ID (0.043"), 3.50mm OD (0.138")
0.043" (1.10mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Black
24VDC
5 A
0.299" (7.60mm)
-
-
0°C ~ 40°C
54-00061_A
54-00061
CONN PWR JACK 1.35X3.5MM SOLDER
Tensility International Corp
4,253
In Stock
1 : ¥22.17000
Bulk
-
Bulk
Active
Jack
Male
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.146" (3.70mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Bulkhead - Rear Side Nut
Solder
Unshielded
Mounting Hardware
-
48VDC
7 A
-
-
-
-10°C ~ 60°C
EJ501C
EJ501C
CONN PWR JACK 1.35X3.5MM SOLDER
MPD (Memory Protection Devices)
563
In Stock
1 : ¥32.05000
Bulk
-
Bulk
Active
Jack
Male
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Chassis Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
-
-
12VDC
5 A
-
-
-
-15°C ~ 90°C
ADP-.051-.138-.374-SR
ADP-.051/.138/.374-SR
1.35MM DC POWER PLUG
Adam Tech
610
In Stock
1 : ¥40.64000
Bulk
Bulk
Active
Plug
Female
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.053" (1.35mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Blue
-
-
0.374" (9.50mm)
-
-
-
PPM-2-35135-S1
PPM-2-35135-S1
POWER PLUG, 1.35 X 3.5 X 20 MM,
CUI Devices
1,627
In Stock
1 : ¥4.19000
Bag
-
Bag
Active
Plug
Female
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.053" (1.35mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet
Unshielded
-
Black
24VDC
5 A
0.535" (13.60mm)
-
-
-25°C ~ 70°C
PJ-001DH-67
PJ-001DH-67
POWER JACK, IP67, 1.3 X 3.8 , 3.
CUI Devices
1,498
In Stock
1 : ¥36.78000
Cut Tape (CT)
800 : ¥20.62958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
3.5 A
0.335" (8.50mm)
IP67 - Dust Tight, Waterproof
UL94 V-0
-25°C ~ 85°C
PPM-2-35135-S
PPM-2-35135-S
CONN PWR PLUG 1.35X3.5MM SOLDER
CUI Devices
689
In Stock
1 : ¥3.94000
Bag
-
Bag
Active
Plug
Female
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.053" (1.35mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Black
24VDC
5 A
0.343" (8.70mm)
-
-
-25°C ~ 70°C
PP-018
PP-018
CONN POWER PLUG 1.1MM ID SOLDER
CUI Devices
0
In Stock
Check Lead Time
1,000 : ¥8.68131
Bag
-
Bag
Active
Plug
Female
1.10mm ID (0.043"), 3.50mm OD (0.138")
0.043" (1.10mm ID), 0.138" (3.50mm OD)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Black
24VDC
3 A
0.299" (7.60mm)
-
-
-
Showing
of 11

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.