Angle, Linear Position Measuring

Results: 8
Manufacturer
Bourns Inc.Infineon TechnologiesMelexis Technologies NVMonolithic Power Systems Inc.TDK-Micronas GmbH
Series
-Hal® 37Triaxis®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
For Measuring
AngleAngle, Linear, RotaryRotary Position
Technology
Hall EffectMagnetoresistiveResistive
Rotation Angle - Electrical, Mechanical
0° ~ 330°, Continuous0° ~ 360°0° ~ 360°, Continuous-
Output
-Analog VoltagePWMResistiveSPI
Output Signal
-Clockwise IncreaseCosine, SineProgrammable
Actuator Type
External Magnet, Not IncludedHole for Shaft
Linearity
±0.1%±1°±2%-
Resistance Tolerance
±30%-
Voltage - Supply
2.7V ~ 5.5V3V ~ 3.6V3.3V4.5V ~ 5.5V-
Termination Style
Gull WingSMD (SMT) Tab
Operating Temperature
-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 150°C (TA)-40°C ~ 170°C
Package / Case
4-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)16-VFQFN Exposed Pad
Supplier Device Package
8-SOIC8-SOIC-116-QFN (3x3)-PG-DSO-8-16
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Series 3382(G)
3382G-1-103G
SENSOR ROTARY 330DEG SMD
Bourns Inc.
85,286
In Stock
1 : ¥20.69000
Cut Tape (CT)
1,000 : ¥9.15098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Rotary Position
Resistive
0° ~ 330°, Continuous
-
Resistive
Clockwise Increase
Hole for Shaft
±2%
10 kOhms
±30%
-
Surface Mount
SMD (SMT) Tab
-40°C ~ 120°C
-
-
4-SMD, Gull Wing
-
TLE5501E0002XUMA1
IC TMR ANGLE SENSOR 8-SOIC
Infineon Technologies
3,190
In Stock
1 : ¥27.50000
Cut Tape (CT)
2,500 : ¥12.83685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
2.7V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-16
2,980
In Stock
1 : ¥55.17000
Cut Tape (CT)
3,000 : ¥30.36402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
SPI
-
External Magnet, Not Included
±1°
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
HAL3725DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
13,102
In Stock
1 : ¥28.41000
Cut Tape (CT)
3,500 : ¥11.73223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
4,511
In Stock
1 : ¥36.98000
Cut Tape (CT)
500 : ¥21.67810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
-
Programmable
External Magnet, Not Included
-
-
-
3.3V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
16,268
In Stock
1 : ¥45.06000
Cut Tape (CT)
5,000 : ¥19.58961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
PWM
Programmable
External Magnet, Not Included
-
-
-
3.3V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
MA780GQ-Z
LOW-POWER ANGLE SENSOR WITH INTE
Monolithic Power Systems Inc.
2,712
In Stock
1 : ¥41.05000
Cut Tape (CT)
5,000 : ¥16.93272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
SPI
-
External Magnet, Not Included
-
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
MA800GQ-P
8-BIT CONTACTLESS ANGLE ENCODER
Monolithic Power Systems Inc.
258
In Stock
1 : ¥30.94000
Cut Tape (CT)
500 : ¥16.41346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
SPI
Programmable
External Magnet, Not Included
-
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
Showing
of 8

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.