MA780GQ-Z | |
---|---|
DigiKey Part Number | 1589-MA780GQ-ZTR-ND - Tape & Reel (TR) 1589-MA780GQ-ZCT-ND - Cut Tape (CT) 1589-MA780GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA780GQ-Z |
Description | LOW-POWER ANGLE SENSOR WITH INTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA780GQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.50000 | ¥42.50 |
10 | ¥31.87800 | ¥318.78 |
25 | ¥28.33160 | ¥708.29 |
50 | ¥26.91700 | ¥1,345.85 |
100 | ¥26.20810 | ¥2,620.81 |
500 | ¥21.95834 | ¥10,979.17 |
1,000 | ¥20.54159 | ¥20,541.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.53297 | ¥87,664.85 |