Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,268 In Stock | 1 : ¥45.05000 Cut Tape (CT) 5,000 : ¥20.28404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | - | - | PWM | Programmable | External Magnet, Not Included | - | - | 3.3V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
13,129 In Stock | 1 : ¥50.24000 Cut Tape (CT) 5,000 : ¥22.60222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | - | - | SPI | Programmable | External Magnet, Not Included | - | - | 3V ~ 3.6V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 16-VFQFN Exposed Pad | 16-QFN (3x3) | |||
2,712 In Stock | 1 : ¥42.50000 Cut Tape (CT) 5,000 : ¥17.53297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | - | - | SPI | - | External Magnet, Not Included | - | - | 3V ~ 3.6V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
333 In Stock | 1 : ¥54.07000 Cut Tape (CT) 500 : ¥22.31470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | - | - | SPI | Programmable | External Magnet, Not Included | - | - | 3V ~ 3.6V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 16-VFQFN Exposed Pad | 16-QFN (3x3) |