997 | |
---|---|
DigiKey Part Number | 1528-2003-ND |
Manufacturer | |
Manufacturer Product Number | 997 |
Description | PLASTIC WATER SOLENOID VALVE - 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 3 ~ 116 PSI (0.21 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Liquid | |
Connection Method | Threaded 1/2" NPS | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Supply Voltage 12VDC | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 75°C | |
Mechanical Life | 50,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.269 lb (122.02 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |