111990004 | |
---|---|
DigiKey Part Number | 1597-1478-ND |
Manufacturer | |
Manufacturer Product Number | 111990004 |
Description | SOLENOID VALVE ONE-WAY PANEL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Solenoid Valve Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 2.9 ~ 116.03 PSI (0.2 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Liquid | |
Connection Method | Threaded 1/2" BSP | |
For Use With/Related Products | - | |
Mounting Type | Panel Mount | |
Features | Supply Voltage 12VDC | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 120°C | |
Mechanical Life | 200,000 Cycles | |
Approval Agency | - | |
Weight | 0.252 lb (114.31 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.26000 | ¥72.26 |