Valves and Control
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Actuator Type | Operating Pressure | Orifice Diameter | Fluid Type | Connection Method | For Use With/Related Products | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,683.92000 Bulk | - | Bulk | Active | Timer, Adjustable | On-Delay | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Delay Time 0.1 ~ 15sec | ||
14 In Stock | 1 : ¥1,674.57000 Bulk | - | Bulk | Active | Timer, Adjustable | On-Delay | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Delay Time 0.1 ~ 30sec | ||
10 In Stock | 1 : ¥2,293.54000 Box | - | Box | Active | Pressure Switch | Negative Output | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.098" (2.50mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
11 In Stock | 1 : ¥2,372.86000 Box | - | Box | Active | Control Relay | One-Way | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.098" (2.50mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
21 In Stock | 1 : ¥324.32000 Box | - | Box | Active | Sensor, Pressure Decay | LOGIC NOT | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Pressure Indicator | ||
12 In Stock | 1 : ¥1,250.61000 Bulk | - | Bulk | Active | Memory Element | 4/2 | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Pressure Indicator | ||
5 In Stock | 1 : ¥1,824.36000 Box | - | Box | Active | Impulse Generator, Adjustable | - | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Delay Time 0.1 ~ 30sec | ||
8 In Stock | 1 : ¥3,738.07000 Box | - | Box | Active | Vacuum Switch | Positive Output | - | -1 ~ -13PSI (-0.1 ~ -0.9 bar) | - | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
0 In Stock Check Lead Time | 1 : ¥2,497.32000 Bulk | - | Bulk | Active | Pressure Switch | Negative Output | - | 1 ~ 36PSI (0.1 ~ 2.5 bar) | 0.098" (2.50mm) | Air, Inert Gas | - | - | Sub-Base Mount | - |