Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Negative Output | |
Actuator Type | - | |
Operating Pressure | 1 ~ 36PSI (0.1 ~ 2.5 bar) | |
Orifice Diameter | 0.098" (2.50mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 3,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.35 lb (160 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,497.32000 | ¥2,497.32 |