Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | CEE 7/3 (Schuko) | Receptacle, Female Sockets | - | - | 2 | Panel Mount, Snap-In | Screw | Cover | Rectangular - 45.00mm x 42.50mm | 0.157" (4.00mm) | - | - | TUV | |||
982 In Stock | 1 : ¥31.20000 Bulk | Bulk | Active | NBR 14136 | Receptacle, Female Sockets | - | - | 3 | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Rectangular - 40.50mm x 21.70mm | 0.039" ~ 0.078" (1.00mm ~ 2.00mm) | - | - | TUV | |||
492 In Stock | 1 : ¥42.61000 Bulk | Bulk | Active | SEV 1011-13 | Receptacle, Female Sockets | - | - | 3 | Panel Mount, Snap-In | Screw | Cover, Shuttered | Rectangular - 45.00mm x 42.50mm | 0.157" (4.00mm) | - | - | SEV | |||
69 In Stock | 1 : ¥51.39000 Box | - | Box | Active | CEE 7/7 (Schuko) | Plug, Male Pins | - | - | 2 | Free Hanging (In-Line) | Screw | - | - | - | - | - | - | ||
9 In Stock | 1 : ¥102.95000 Bulk | - | Bulk | Active | CEE 7/5 | Receptacle, Female Sockets | - | - | 3 | DIN Rail | Screw | - | - | - | UL94 V-0 | - | VDE | ||
20 In Stock | 1 : ¥64.61000 Bulk | - | Bulk | Active | CEE 7/4 (Schuko) | Receptacle, Female Sockets | - | - | 2 | DIN Rail | Screw | - | - | - | UL94 V-0 | - | VDE |