Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥875.00000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | Surge Protection | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
57 In Stock 20 Factory | 1 : ¥73.23000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Screw | - | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
68 In Stock 380 Factory | 1 : ¥122.98000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Push In | - | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
21 In Stock 238 Factory | 1 : ¥281.68000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | LED Indicator | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
5 In Stock | 1 : ¥664.34000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | GFI (Ground Fault Interrupt) | - | - | UL94 V-0 | - | CSA, UL | ||
35 In Stock | 1 : ¥264.52000 Bulk | - | Bulk | Last Time Buy | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 per connection (2) | DIN Rail | Screw | - | - | - | UL94 V-0 | - | CSA, UL |