Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442,991 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | CSA, UL | |||
1,175 In Stock 1,080 Factory | 1 : ¥51.72000 Bulk | - | Bulk | Active | NEMA 5-20P | Plug, Male Blades | 20A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
3,279 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder Eyelet | - | Variable Size | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
1,177 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
7,728 In Stock | 1 : ¥11.90000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.30mm x 24.30mm | - | UL94 V-0 | - | cURus | ||
13,182 In Stock 20,500 Factory | 1 : ¥13.30000 - | - | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | Tamper Resistant | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
59 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL |