3-137-731 | |
---|---|
DigiKey Part Number | 486-3-137-731-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-731 |
Description | 6080 CONNECTOR INLET 10A C14 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 24.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.55200 | ¥225.52 |
25 | ¥21.35880 | ¥533.97 |
50 | ¥20.86120 | ¥1,043.06 |
100 | ¥19.86770 | ¥1,986.77 |
250 | ¥17.38408 | ¥4,346.02 |
500 | ¥16.88724 | ¥8,443.62 |
1,000 | ¥14.40386 | ¥14,403.86 |
2,500 | ¥13.41048 | ¥33,526.20 |