Pluggable Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)Molex
Series
171982iPass+ HD 76866OCuLink
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
ReceptacleReceptacle with Cage, Ganged (1x2)
Connector Type
Nano-Pitch I/OSAS, 4xSAS, Mini 2.0
Number of Positions
4272 (36 x 2)
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Termination
Press-FitSolder
Features
Board GuideBoard Guide, EMI ShieldedEMI Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
3,919
In Stock
1 : ¥31.20000
Cut Tape (CT)
450 : ¥21.19224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
SAS, 4x
42
Surface Mount, Right Angle
Solder
Board Guide, EMI Shielded
Gold
30.0µin (0.76µm)
1719821142
1719821142
CONN NANO-PITCH I/O RCPT 42P RA
Molex
236
In Stock
1 : ¥69.29000
Cut Tape (CT)
450 : ¥49.69449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Nano-Pitch I/O
42
Surface Mount, Right Angle; Through Hole
Solder
Board Guide
Gold
30.0µin (0.76µm)
0768661015
0768661015
CONN MIN 2.0 SAS RCP 1X2 72P R/A
Molex
789
In Stock
1 : ¥191.86000
Bulk
Bulk
Active
Receptacle with Cage, Ganged (1x2)
SAS, Mini 2.0
72 (36 x 2)
Through Hole, Right Angle
Press-Fit
EMI Shielded
Gold
30.0µin (0.76µm)
Showing
of 3

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.