Pluggable Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
CageReceptacle
Number of Positions
20-
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Termination
Press-FitSolder
Features
-EMI Shielded
Contact Finish
-Gold
Contact Finish Thickness
15.0µin (0.38µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
1367073-1
1367073-1
CONN SFP RCPT 20POS SLD R/A SMD
TE Connectivity AMP Connectors
4,476
In Stock
1 : ¥15.84000
Cut Tape (CT)
480 : ¥12.67354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
SFP
20
Surface Mount, Right Angle
Solder
-
Gold
15.0µin (0.38µm)
2227302-1
2227302-1
CONN SFP CAGE PRESS-FIT R/A
TE Connectivity AMP Connectors
15,986
In Stock
1 : ¥6.63000
Tray
-
Tray
Active
Cage
SFP
-
Through Hole, Right Angle
Press-Fit
EMI Shielded
-
-
Showing
of 2

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.