Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,641 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.86547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 50 mA | 100 nA | 940nm | - | 75 mW | Surface Mount, Right Angle | Side View | -25°C ~ 85°C | 2-SMD, No Lead | ||
8,864 In Stock | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥0.47958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 20 mA | 100 nA | 940nm | - | 150 mW | Surface Mount | Top View | -40°C ~ 85°C | 0603 (1608 Metric) | ||
167,547 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.77273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 100 nA | 940nm | - | 75 mW | Surface Mount | Top View | -25°C ~ 85°C | 1206 (3016 Metric) | ||
85,204 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.78510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 100 nA | 940nm | - | 75 mW | Surface Mount | Top View | -25°C ~ 85°C | 0603 (1608 Metric) | ||
6,487 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.78664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 100 nA | 940nm | - | 75 mW | Surface Mount | Top View | -25°C ~ 85°C | 1206 (3216 Metric) |