Phototransistors

Results: 11
Manufacturer
Everlight Electronics Co LtdLite-On Inc.Marktech OptoelectronicsonsemiTT Electronics/Optek TechnologyVishay Semiconductor Opto Division
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
5.5 V6 V30 V70 V
Current - Collector (Ic) (Max)
4.8 mA5.95 mA20 mA50 mA
Current - Dark (Id) (Max)
50 nA100 nA
Wavelength
550nm570nm630nm850nm880nm935nm940nm
Viewing Angle
20°24°60°120°-
Power - Max
75 mW100 mW250 mW
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Orientation
-Side ViewTop View
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 100°C-25°C ~ 85°C
Package / Case
2-SMD, No Lead0805 (2012 Metric)Coaxial, Metal CanRadialRadial, 5mm Dia (T 1 3/4)T-1TO-206AA, TO-18-3 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
xx12-21C
PT12-21C/TR8
SENSOR PHOTO 940NM SIDE VIEW SMD
Everlight Electronics Co Ltd
164,641
In Stock
1 : ¥3.83000
Cut Tape (CT)
2,000 : ¥0.86547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
50 mA
100 nA
940nm
-
75 mW
Surface Mount, Right Angle
Side View
-25°C ~ 85°C
-
-
2-SMD, No Lead
54,470
In Stock
1 : ¥5.27000
Bag
-
Bag
Active
5.5 V
-
100 nA
630nm
-
-
Through Hole
-
-40°C ~ 85°C
-
-
Radial
QSD122,QSD123,QSD124
QSD124
SENSOR PHOTO 880NM TOP VIEW RAD
onsemi
2,581
In Stock
185,250
Factory
1 : ¥7.91000
Bulk
-
Bulk
Active
30 V
-
100 nA
880nm
24°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial, 5mm Dia (T 1 3/4)
0805-SMD
TEMT6200FX01
SENSOR PHOTO 550NM TOP VIEW 0805
Vishay Semiconductor Opto Division
13,402
In Stock
1 : ¥10.12000
Cut Tape (CT)
3,000 : ¥4.05252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
550nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
0805 (2012 Metric)
LTR-4206
LTR-4206
SENSOR PHOTO 940NM TOP VIEW T1
Lite-On Inc.
18,761
In Stock
1 : ¥3.32000
Bulk
-
Bulk
Active
30 V
4.8 mA
100 nA
940nm
20°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
T-1
TEPT4400
TEPT4400
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
22,916
In Stock
1 : ¥5.70000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
60°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
OP506_Dome
OP506B
SENSOR PHOTO 935NM TOP VIEW T1
TT Electronics/Optek Technology
5,738
In Stock
1 : ¥8.50000
Bulk
-
Bulk
Active
30 V
5.95 mA
100 nA
935nm
-
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
T-1
BPW76B
BPW77NB
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
989
In Stock
1 : ¥29.33000
Bulk
-
Bulk
Active
70 V
50 mA
100 nA
850nm
20°
250 mW
Through Hole
Top View
-40°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
MTD8000N4-T
MTD8600N4-T
SENSOR PHOTO 880NM TOP TO206AA
Marktech Optoelectronics
1,847
In Stock
1 : ¥48.20000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
880nm
24°
250 mW
Through Hole
Top View
-30°C ~ 100°C
-
-
TO-206AA, TO-18-3 Metal Can
OP505_Dome
OP505B
SENSOR PHOTO 935NM TOP VIEW T1
TT Electronics/Optek Technology
2,687
In Stock
1 : ¥6.72000
Bulk
-
Bulk
Active
30 V
5.95 mA
100 nA
935nm
-
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
T-1
OP515B
OP515B
SENSOR PHOTO 935NM TOP VIEW COAX
TT Electronics/Optek Technology
0
In Stock
Check Lead Time
1 : ¥55.68000
Bulk
-
Bulk
Active
30 V
50 mA
-
935nm
-
100 mW
Through Hole
Top View
-55°C ~ 125°C
-
-
Coaxial, Metal Can
Showing
of 11

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.