TEMT6000X01

DigiKey Part Number
751-1055-2-ND - Tape & Reel (TR)
751-1055-1-ND - Cut Tape (CT)
751-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMT6000X01
Description
SENSOR PHOTO 570NM TOP VIEW 1206
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phototransistors 570nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TEMT6000X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
6 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
570nm
Viewing Angle
120°
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Package / Case
1206 (3216 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.48000¥11.48
10¥8.62900¥86.29
25¥6.90280¥172.57
100¥6.32830¥632.83
500¥5.32126¥2,660.63
1,000¥4.74606¥4,746.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.60222¥13,806.66
6,000¥4.31458¥25,887.48
9,000¥4.09885¥36,889.65
15,000¥3.95503¥59,325.45
Manufacturers Standard Package